The ITT CA3106F32-15PBA232 is an 8-position, 8-contact circular connector with a maximum operating voltage of 50V and a current rating of 245A. It features a silver-plated contact plating and a termination type of solder. The connector is rated for IP67, is waterproof, and dust tight. It has a temperature range of -55°C to 125°C and is packaged in bulk. The connector is part of the MIL-DTL-5015 and CA-B series.
ITT CA3106F32-15PBA232 technical specifications.
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F32-15PBA232 to view detailed technical specifications.
No datasheet is available for this part.