
The CA3106F32-1PF80 is a 5-contact circular connector with a current rating of 245A and a voltage rating of 50V. It features a free hanging mount and is made from aluminium with a cadmium plating. The connector operates within a temperature range of -55°C to 125°C and is rated for IP65, water resistant, and dust tight. It is compliant with the MIL-DTL-5015 and CA series specifications.
ITT CA3106F32-1PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F32-1PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.