
This cable mount connector features a straight body orientation and 35 terminals. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 250VDC or 200VAC. The connector is designed for crimp termination and has a maximum current rating of 41A.
ITT CA3106F32-7PB-F80 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Number of Ports | 1 |
| Product Length (mm) | 65 |
| Product Diameter (mm) | 60.1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| Max Current Rating | 41/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3106F32-7PB-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.