
The CA3106F32-8PBF80 is a 30-position male circular connector with a current rating of 41A and a voltage rating of 50V. It features a free hanging, cable mount and is rated for operation between -55°C and 125°C. The connector is made from aluminium with a cadmium plating and has copper alloy contacts with a silver plating. It is compliant with IP67, waterproof, and dust tight ratings.
ITT CA3106F32-8PBF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F32-8PBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.