
This 30-position female crimp termination circular connector features a body made of aluminium with a cadmium plating and copper alloy contacts with silver plating. It has a current rating of 41A and is rated for operation between -55°C and 125°C. The connector is waterproof and dust tight, meeting IP67 standards, and is compliant with the MIL-DTL-5015 and CA-B series. It is available in bulk packaging and is not Reach SVHC compliant.
ITT CA3106F32-8SBF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F32-8SBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
