ITT CA3106F36-7SBF80F0 technical specifications.
| Body Material | Aluminium |
| Gender | Female |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F36-7SBF80F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.