General purpose circular connector, size 12S, featuring 2 contacts and 2 positions. Offers a straight, male configuration with a 50V voltage rating and a maximum current rating of 22A. Constructed with an aluminum body and shell, finished in cadmium with chromate plating, and utilizes copper alloy contacts with silver plating for mating. Rated IP65 for water resistance and dust tightness, with a temperature range of -55°C to 125°C. Termination is via crimp, and it is designed for free-hanging mounting.
ITT CA3106R12S-3SXF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R12S-3SXF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.