
Circular connector with 7 positions and 7 contacts. Features a straight, male orientation with a cable mount, free-hanging design. Constructed with an aluminum body and shell, plated with cadmium and chromate for durability. Contacts are copper alloy with silver plating, rated for a maximum current of 22A and a voltage of 50V. Operates within a temperature range of -55°C to 125°C and offers IP65, water-resistant, and dust-tight ratings.
ITT CA3106R16S-1S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 46.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R16S-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
