General purpose circular connector featuring a straight, male gender with 6 positions and 6 contacts. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts with silver plating. Rated for 22A current and 50V voltage, this free-hanging connector operates within a temperature range of -55°C to 125°C and offers IP65, water-resistant, and dust-tight ratings. Termination is achieved via solder.
ITT CA3106R18-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 34.14mm |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R18-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.