
This 10-contact male circular connector features a MIL-DTL-5015 series design with an aluminium body and cadmium plating. The contacts are made of copper alloy with silver plating. It is suitable for free hanging mounting and is packaged in bulk. The connector meets the Military Standard MIL-DTL-5015 and is terminated with solder. The body material is aluminium and the contact material is copper alloy.
ITT CA3106R18-1PF85 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R18-1PF85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.