General purpose circular connector featuring 10 positions and 10 contacts. This female, straight orientation connector offers a Crimp termination type with a Copper Alloy contact material and SILVER contact finish. Rated for a maximum current of 22A and a voltage of 50V, it operates within a temperature range of -55°C to 125°C. Constructed with an Aluminium shell and Cadmium plating, it provides IP65, water-resistant, and dust-tight ratings.
ITT CA3106R18-1SF80 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.14mm |
| Gender | Female |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106R18-1SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.