ITT CA3106R18-9SW-F80 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 36.83mm |
| Gender | Female |
| Length | 46.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R18-9SW-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.