Circular connector with 7 male pin contacts, straight orientation, and free-hanging cable mount. Features aluminum body with cadmium plating and silver-plated copper alloy contacts, rated for 41A current. Operates within a temperature range of -55°C to 125°C and offers IP65, water-resistant, and dust-tight protection. Termination is solder, with a body depth of 37.31mm and overall length of 55.4mm.
ITT CA3106R20-15PZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 37.31mm |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R20-15PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.