This 7-position circular connector features a straight, female socket configuration for cable mounting. It boasts a robust aluminum body with cadmium plating and a silver contact finish for reliable mating. Operating within a temperature range of -55°C to 125°C, this connector supports a maximum current rating of 41A and a voltage rating of 50V. Designed for general applications, it offers IP65, water-resistant, and dust-tight ratings, with a crimp termination method.
ITT CA3106R20-15SWF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 37.31mm |
| Gender | Female |
| Length | 55.4mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R20-15SWF80 to view detailed technical specifications.
No datasheet is available for this part.