
General purpose circular connector, receptacle gender, with 9 positions and 9 contacts. Features straight orientation, aluminum body with cadmium plating, and copper alloy contacts with silver and tin plating. Rated IP65 for water resistance and dust tightness, with a voltage rating of 50V and an operating temperature range of -55°C to 125°C. Designed for cable mounting with crimp termination and a diameter of 47.75mm.
ITT CA3106R20-16SF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Diameter | 47.75mm |
| Gender | Receptacle |
| Length | 55.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R20-16SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.