This 3-contact male circular connector is designed for high-current applications, with a maximum rating of 74A. It features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a silver plating. The connector is rated for operation between -55°C and 125°C, and is compliant with IP65 standards for water resistance and dust tightness. It is available in bulk packaging and can be terminated via crimping.
ITT CA3106R20-19PXF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 37.31mm |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R20-19PXF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.