Circular connector with 14 male pin contacts, straight orientation, and solder termination. Features an aluminum body with cadmium plating and copper alloy contacts with silver plating. Rated for 22A current and operates between -55°C and 125°C. This free-hanging, cable mount connector offers IP65, water-resistant, and dust-tight ratings.
ITT CA3106R20-27P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 37.31mm |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R20-27P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.