This circular connector, a straight plug with a female gender, features 17 contacts made of silver-plated copper alloy. The aluminum body, plated with cadmium and chromate, offers IP65 water and dust resistance. Designed for free-hanging mounting, it supports a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C. Termination is via solder cups, with a straight orientation and a length of 55.4mm.
ITT CA3106R20-29SF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Solder Cup |
| Depth | 37.31mm |
| Gender | Female |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R20-29SF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.