
This general-purpose circular connector features a straight, male, cable-mount design with 4 positions and 4 crimp-style contacts. Constructed with an aluminum body plated in cadmium and chromate, it offers copper alloy contacts plated with silver and tin. Rated for 74A maximum current and operating temperatures from -55°C to 125°C, this free-hanging connector boasts IP65 water and dust resistance.
ITT CA3106R22-22PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver, Tin |
| Current Rating | 74A |
| Diameter | 50.01mm |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R22-22PF80 to view detailed technical specifications.
No datasheet is available for this part.
