
This 4-pin cable mount socket features a straight body orientation and a crimp termination method. It has a maximum operating voltage rating of 700VDC or 500VAC and a maximum current rating of 74A. The socket is designed to operate within a temperature range of -55 to 125°C. It is suitable for use in high-voltage applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106R22-22S-F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 58.98 |
| Product Diameter (mm) | 56.36 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 74A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3106R22-22S-F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.