
This 3-contact female circular connector is designed for high-current applications, with a maximum rating of 74A and a voltage rating of 50V. It features a free-hanging mount and a straight orientation, with a length of 46.69mm. The connector is constructed from aluminium with a cadmium plating, and the contacts are made of copper or copper alloy with a silver plating. It is rated for operation between -55°C and 125°C, and meets the IP65 rating for water resistance and dust tightness.
ITT CA3106R22-2SWF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Female |
| Length | 46.69mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R22-2SWF80 to view detailed technical specifications.
No datasheet is available for this part.