This straight plug circular connector features a male gender and 9 contacts with CRIMP termination. Constructed with an aluminum body and shell, it boasts cadmium plating and a green housing color. The component operates within a temperature range of -55°C to 125°C and is designed for free-hanging mounting. Its copper alloy contacts are silver-plated, and the connector is rated as environment resistant.
ITT CA3106R24-11PF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 43.66mm |
| Gender | Male |
| Housing Color | Green |
| Length | 55.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R24-11PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.