24-contact straight male circular connector, MIL-DTL-5015 series equivalent, featuring a robust aluminum shell with cadmium and chromate plating. This connector offers a 22A maximum current rating and operates within a temperature range of -55°C to 125°C, with silver-plated copper alloy contacts for reliable mating. Designed for free-hanging applications, it provides IP65 water and dust resistance, with solder termination for secure connections.
ITT CA3106R24-28PW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 43.66mm |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R24-28PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.