Environmentally resistant circular connector, size 28, featuring 26 positions with male, solder cup contacts. Constructed with an aluminum shell and body, it offers copper alloy contacts plated with silver for optimal conductivity. This straight, free-hanging connector operates within a temperature range of -55°C to 125°C and supports a maximum current rating of 22A.
ITT CA3106R28-12PF0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Gender | Male |
| Housing Color | Green |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R28-12PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.