Environmentally resistant circular connector featuring a size 28 aluminum shell with a cadmium, chromate finish. This female connector offers 26 positions with copper alloy contacts plated in silver, designed for solder cup termination. It supports a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C. The straight, unshielded connector is free-hanging and suitable for bulk packaging.
ITT CA3106R28-12SF0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Gender | Female |
| Housing Color | Green |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R28-12SF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
