
General purpose circular connector featuring 35 male pin contacts with silver-plated copper alloy contacts. This straight, cable-mountable unit offers a 22A current rating and operates within a -55°C to 125°C temperature range. Constructed with a cadmium-plated aluminum body, it provides IP65, water-resistant, and dust-tight protection. Termination is via solder, and it is designed for free-hanging mounting.
ITT CA3106R28-15PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Style | Pin |
| Current Rating | 22A |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R28-15PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
