Circular connector with 15 male pin positions, featuring straight orientation and solder termination. Constructed with an aluminum shell and body, it offers a maximum current rating of 22A and a voltage rating of 50V. The contacts are made of copper or copper alloy with silver plating, ensuring reliable mating. Rated IP65 for water resistance and dust tightness, this connector operates within a temperature range of -55°C to 125°C.
ITT CA3106R28-17P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R28-17P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.