37-position straight circular connector with female socket contacts. Features aluminum body with cadmium plating and silver-plated copper alloy contacts, rated for 22A current. Operates within a -55°C to 125°C temperature range and offers IP65 water and dust resistance. Designed for cable mounting with crimp termination and a straight orientation.
ITT CA3106R28-21SF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 11.58mm |
| Gender | Female |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R28-21SF80 to view detailed technical specifications.
No datasheet is available for this part.