
This 6-position circular connector features a straight, female socket configuration with solder termination. Constructed with an aluminum shell and body, it offers a robust design with a green color and cadmium/chromate plating. The contacts are made of copper alloy with silver plating, ensuring reliable mating. Rated for IP65, this water and dust-tight connector operates within a temperature range of -55°C to 125°C and has a voltage rating of 50V.
ITT CA3106R28-22S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 55.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R28-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
