Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106R32-7PZ-F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106R32-7PZ-F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.