
The CA3106R32-8SZK10 is a 30-contact male crimp termination circular connector from ITT. It features a body made of aluminium with a cadmium plating and copper contacts with a silver plating. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not Reach SVHC compliant.
ITT CA3106R32-8SZK10 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 58.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R32-8SZK10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
