This 48-contact cable mount connector features copper alloy contacts with silver plating and a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 22A and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant. It has a straight orientation and is terminated with crimp.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 58.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 48 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |