
The ITT CA3106R36-12PF80 is a 48-contact male circular connector with a current rating of 22A and a voltage rating of 50V. It features a free hanging mount and is rated for operation between -55°C and 125°C. The connector is made from aluminium with copper contacts and silver plating. It is rated for IP65, making it water resistant and dust tight.
ITT CA3106R36-12PF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R36-12PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.