
This 4-position receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for free-hanging mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with MIL-DTL-5015 and CA series ratings and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106R36-5SXF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R36-5SXF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.