Conn MIL-C-5015 Circular SKT 47 POS Crimp ST Cable Mount 47 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 58.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 47 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |