Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ITT
CA3106R36-A46S2
Datasheet
ITT
CA3106R36-A46S2
Volume Production
CIRCULAR, SIZE 36, 27WAYS, SKT
Connectors & Interconnects
General
Connectors & Interconnects
General
CIRCULAR, SIZE 36, 27WAYS, SKT
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Aluminium
Contact Material
Copper
Contact Plating
Silver
Gender
Female
Number of Contacts
27
Reach SVHC Compliant
No
Series
CA-Threaded
Termination
Crimp
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account