ITT CA3108E10SL-4PB-F80-A176 technical specifications.
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3108E10SL-4PB-F80-A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.