
This 22A gold-plated connector features a 4-pin design and is rated for operation between -55°C and 125°C. It is available in bulk packaging and meets IP67, waterproof, and dust-tight ratings. The connector is designed for free-hanging mounting and is part of the MIL-DTL-5015, CA-B series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Not Compliant |