
ITT CA3108E14S-6P-F178 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 58.72mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3108E14S-6P-F178 to view detailed technical specifications.
No datasheet is available for this part.