
This 3-position receptacle connector features a body and shell made of aluminium, with cadmium plating and copper alloy contacts with silver plating. It has a circular contact shape and crimp contact type. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It is not Reach SVHC compliant and has an unshielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E14S-7SF80F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E14S-7SF80F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.