
This circular connector features a 5-contact male crimp termination, with a body made of aluminium and contacts made of copper or copper alloy. The contacts are plated with silver. The connector is not Reach SVHC compliant. It is part of the CA-Threaded series and is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E18-11PF42F26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E18-11PF42F26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
