
This 10-position circular connector features a 50V voltage rating and operates within a temperature range of -55°C to 125°C. The connector has an aluminium shell with a cadmium finish and is rated IP65 for water resistance and dust tightness. It is available in bulk packaging and has a free-hanging mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E18-19P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E18-19P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.