This 10-position circular connector features a gold-plated contact plating and a free hanging mount. It is rated for operation between -55°C and 125°C. The connector is packaged in bulk and is part of the MIL-DTL-5015, CA series, which is environment resistant.
ITT CA3108E18-1PA176 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E18-1PA176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.