This circular connector features 10-pin contacts with a crimp termination method, suitable for cable mounting. The right-angle body orientation allows for compact installations. Operating temperatures range from -55°C to 125°C, making it suitable for demanding applications. The connector is designed for use with a maximum current rating of 22A.
ITT CA3108E18-1PF85 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3108E18-1PF85 to view detailed technical specifications.
No datasheet is available for this part.