The CA3108E18-8PA206 is an 8-position male circular connector with a current rating of 41A and a voltage rating of 50V. It features a body made of aluminium, contacts made of copper with silver plating, and a termination type of solder. The connector is rated for operation between -55°C and 125°C and meets IP65, water-resistant, and dust-tight ratings. It is available in bulk packaging and is compliant with MIL-DTL-5015 and CA series specifications.
ITT CA3108E18-8PA206 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E18-8PA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.