
This 8-contact cable mount receptacle features an aluminium body with cadmium plating, copper alloy and copper contacts with silver plating. It is designed for use with threaded series connectors and has a solder termination. The receptacle is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E18-8SA206F178 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E18-8SA206F178 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.