The ITT CA3108E20-15PA206 is a 7-contact circular connector with a crimp termination method and right-angle body orientation. It is designed for cable mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 41A and a single port. It is suitable for use in a variety of applications where a reliable and durable connection is required.
ITT CA3108E20-15PA206 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 41A |
Download the complete datasheet for ITT CA3108E20-15PA206 to view detailed technical specifications.
No datasheet is available for this part.