
This 7-contact cable mount socket features a right-angle body orientation and is designed for use in applications where a high current rating is required. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 74A per contact. The socket is terminated with a solder cup and has a circular type with a PIN contact gender. It measures 76.7mm in length, 46.6mm in diameter, and 81.3mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E24-10PB-F80-F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 76.7 |
| Product Height (mm) | 81.3 |
| Product Diameter (mm) | 46.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | 74/ContactA |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3108E24-10PB-F80-F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.