
This 24-contact cable mount socket features a right-angle body orientation and a crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC. The socket is designed for use with connectors and interconnects, specifically for memory sockets, and is suitable for applications requiring high current handling up to 22A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E24-28SX-F80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 94.46 |
| Product Height (mm) | 69.84 |
| Product Diameter (mm) | 43.66 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3108E24-28SX-F80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.