This 2-position receptacle has a current rating of 135A and is designed for free hanging, cable mount applications. It features a body made of aluminium with a cadmium plating and copper alloy contacts with silver plating. The receptacle is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust tight ratings.
ITT CA3108E24-9SXBF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E24-9SXBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.